PR1/8S-560-JBW vs PR1/8F-560-JTW feature comparison

PR1/8S-560-JBW RCD Components Inc

Buy Now Datasheet

PR1/8F-560-JTW RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.46 mm 0.46 mm
Lead Length 25.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.6 mm 1.6 mm
Package Length 3.69 mm 3.69 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 56 Ω 56 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare PR1/8S-560-JBW with alternatives

Compare PR1/8F-560-JTW with alternatives