PR1/8S-471-KB50 vs PR1/8F-471-KT50W feature comparison

PR1/8S-471-KB50 RCD Components Inc

Buy Now Datasheet

PR1/8F-471-KT50W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Candidate List Date 2023-06-14 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Tubular Tubular
Lead Diameter 0.46 mm 0.46 mm
Lead Length 25.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.6 mm 1.6 mm
Package Length 3.69 mm 3.69 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 470 Ω 470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare PR1/8S-471-KB50 with alternatives

Compare PR1/8F-471-KT50W with alternatives