PR1/8ER-1470-FB50Q vs PR1/8ER-1470-FT50W feature comparison

PR1/8ER-1470-FB50Q RCD Components Inc

Buy Now Datasheet

PR1/8ER-1470-FT50W RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0 e3
Lead Diameter 0.46 mm 0.46 mm
Lead Length 25.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.6 mm 1.6 mm
Package Length 3.69 mm 3.69 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 147 Ω 147 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare PR1/8ER-1470-FB50Q with alternatives

Compare PR1/8ER-1470-FT50W with alternatives