PR1/8-2610-FB50Q
vs
PR1/8ER-2610-FT50W
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e0
|
e3
|
Lead Diameter |
0.46 mm
|
0.46 mm
|
Lead Length |
25.4 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
1.6 mm
|
1.6 mm
|
Package Length |
3.69 mm
|
3.69 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
TR
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
261 Ω
|
261 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PR1/8-2610-FB50Q with alternatives
Compare PR1/8ER-2610-FT50W with alternatives