PR02000401003JB100 vs PR02000301003JL100 feature comparison

PR02000401003JB100 Vishay Intertechnologies

Buy Now Datasheet

PR02000301003JL100 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LADED Radial,
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.78 mm 0.58 mm
Lead Spacing 15 mm 17.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.9 mm 3.9 mm
Package Length 10 mm 10 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Rated Power Dissipation (P) 1.3 W 1.3 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 100000 Ω 100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.90