PQQ10W-Q24-S12-S vs PDQE10-Q24-S12-U feature comparison

PQQ10W-Q24-S12-S CUI Inc

Buy Now Datasheet

PDQE10-Q24-S12-U CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CUI INC CUI INC
Package Description SIP-7/8
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN EN, IEC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 88% 87%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSMA-T7 R-XXFM-X
Length 22 mm 55 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.833 A 0.833 A
Output Voltage-Max 12.24 V 12.36 V
Output Voltage-Min 11.76 V 11.64 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SMA XFM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT; OUTPUT OVERCURRENT OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.053025 Vrms 0.02828 Vrms
Seated Height-Max 12.5 mm 20 mm
Surface Mount NO NO
Switching Frequency-Max 500 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE UNSPECIFIED
Terminal Pitch 2.54 mm
Terminal Position SINGLE UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 10 W 10 W
Trim/Adjustable Output NO NO
Width 9.5 mm 52.3 mm
Base Number Matches 1 1
Warm-up Time 2 s

Compare PQQ10W-Q24-S12-S with alternatives

Compare PDQE10-Q24-S12-U with alternatives