PQMC3-D48-D5-S vs DLC03A-05 feature comparison

PQMC3-D48-D5-S CUI Inc

Buy Now Datasheet

DLC03A-05 Mean Well

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CUI INC MEAN WELL ENTERPRISES CO LTD
Package Description PACKAGE-8/7 DMA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. Mean Well
Additional Feature IT ALSO HAS -5V OUTPUT IT ALSO HAS -5V OUTPUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PSMA-P7 R-PDMA-T6
Length 22 mm 22.1 mm
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 7 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.15 V 5.1 V
Output Voltage-Min 4.85 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 12.25 mm 8.55 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 9.5 mm 13.8 mm
Base Number Matches 1 1
Factory Lead Time 19 Weeks, 3 Days
Approvals CE, EAC, EN
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 80%
Output Current-Max 0.3 A
Package Code DMA
Protections INPUT UNDER VOLTAGE; OVERLOAD; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Switching Frequency-Max 100 kHz

Compare PQMC3-D48-D5-S with alternatives

Compare DLC03A-05 with alternatives