PQAE50-D24-S12-D
vs
V24C12C50F3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
VICOR CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, UKCA
|
|
Efficiency (Main Output) |
91%
|
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-P6
|
R-XDFM-P7
|
Length |
50.8 mm
|
57.91 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
1%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
7
|
Operating Temperature-Max |
105 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Current-Max |
4.167 A
|
|
Output Voltage-Max |
13.2 V
|
13.2 V
|
Output Voltage-Min |
10.8 V
|
1.2 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Protections |
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.088375 Vrms
|
|
Seated Height-Max |
12.3 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
0.12 s
|
|
Width |
25.4 mm
|
36.83 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e4
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare PQAE50-D24-S12-D with alternatives
Compare V24C12C50F3 with alternatives