PQ5516AH-200
vs
KM28C16I-20
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
SAMSUNG SEMICONDUCTOR INC
Package Description
DIP, DIP24,.6
DIP, DIP24,.6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
200 ns
200 ns
Additional Feature
1000000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
AUTOMATIC WRITE; 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS
Command User Interface
NO
NO
Data Polling
YES
YES
Data Retention Time-Min
10
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e0
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
NO
Write Cycle Time-Max (tWC)
2 ms
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
24
Page Size
32 words
Seated Height-Max
4.44 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Width
15.24 mm
Compare PQ5516AH-200 with alternatives
Compare KM28C16I-20 with alternatives