PQ48150HGA10PNF
vs
MT100-048-15I-NOP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SYNQOR INC
POWERCUBE
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
72 V
Input Voltage-Min
35 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P12
R-MDMA-P12
JESD-609 Code
e0
Load Regulation-Max
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
12
Output Voltage-Max
18 V
15.075 V
Output Voltage-Min
13.5 V
14.925 V
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
NO
Base Number Matches
1
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare PQ48150HGA10PNF with alternatives
Compare MT100-048-15I-NOP with alternatives