PQ48150HGA10PNF vs HBS150ZJ-ANTNT92V feature comparison

PQ48150HGA10PNF SynQor

Buy Now Datasheet

HBS150ZJ-ANTNT92V Bel Power Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SYNQOR INC POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 35 V 34 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P12 R-XDFM-P9
JESD-609 Code e0
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 9
Output Voltage-Max 18 V 16.5 V
Output Voltage-Min 13.5 V 13.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Additional Feature SETPOINT ACCURACY:+/-1%
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare PQ48150HGA10PNF with alternatives

Compare HBS150ZJ-ANTNT92V with alternatives