PQ48120QNA25PYS vs HBS100ZH-A2H feature comparison

PQ48120QNA25PYS SynQor

Buy Now Datasheet

HBS100ZH-A2H Bel Power Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SYNQOR INC POWER-ONE INC
Part Package Code MODULE
Package Description , ,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 35 V 34 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P9
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 9.6 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish TIN LEAD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Additional Feature SETPOINT ACCURACY:+1% OR -1%
Load Regulation-Max 0.2%
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PQ48120QNA25PYS with alternatives

Compare HBS100ZH-A2H with alternatives