PQ48033QGA25NRA vs PQ48033QGA25NKA feature comparison

PQ48033QGA25NRA SynQor

Buy Now Datasheet

PQ48033QGA25NKA SynQor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SYNQOR INC SYNQOR INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 35 V 35 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.64 V 2.64 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 82.5 W 82.5 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare PQ48033QGA25NRA with alternatives

Compare PQ48033QGA25NKA with alternatives