PQ47F512-250 vs M28F512-20B6 feature comparison

PQ47F512-250 LSI Corporation

Buy Now Datasheet

M28F512-20B6 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC STMICROELECTRONICS
Package Description DIP, DIP32,.6 0.600 INCH, PLASTIC, DIP-32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 20 ns
Additional Feature 100 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
Command User Interface NO YES
Data Polling NO NO
Data Retention Time-Min 10
JESD-30 Code R-PDIP-T32 R-PDIP-T32
JESD-609 Code e0 e0
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.0001 A
Supply Current-Max 0.04 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Part Package Code DIP
Pin Count 32
Endurance 10000 Write/Erase Cycles
Length 41.91 mm
Seated Height-Max 5.08 mm
Width 15.24 mm

Compare PQ47F512-250 with alternatives

Compare M28F512-20B6 with alternatives