PQ40120QGB08NKS vs HBS100ZH-A2H feature comparison

PQ40120QGB08NKS SynQor

Buy Now Datasheet

HBS100ZH-A2H Bel Power Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SYNQOR INC POWER-ONE INC
Package Description 1/4 BRICK PACKAGE-8 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 12.04
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Qualifications UL
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CSA, EN, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 91%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 34 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P9
Length 58.9 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Output Current-Max 8.33 A
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 9.6 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE
Ripple Voltage (Main Out) 0.015 Vrms
Seated Height-Max 12.46 mm
Surface Mount NO NO
Switching Frequency-Max 340 kHz
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Warm-up Time 0.2 s
Width 37.3 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature SETPOINT ACCURACY:+1% OR -1%
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PQ40120QGB08NKS with alternatives

Compare HBS100ZH-A2H with alternatives