PQ36C32-35
vs
AM2732B-250/BJA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
ADVANCED MICRO DEVICES INC
Package Description
DIP, DIP24,.3
WDIP, DIP24,.6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.61
Access Time-Max
35 ns
250 ns
Additional Feature
DATA RETENTION > 10 YEARS
Command User Interface
NO
Data Polling
NO
Data Retention Time-Min
10
JESD-30 Code
R-PDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Memory Density
32768 bit
32768 bit
Memory IC Type
EEPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX8
4KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
WDIP
Package Equivalence Code
DIP24,.3
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
12.5 V
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.08 A
Supply Current-Max
0.08 mA
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
NMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
24
I/O Type
COMMON
Length
32.0675 mm
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.588 mm
Width
15.24 mm
Compare PQ36C32-35 with alternatives
Compare AM2732B-250/BJA with alternatives