PQ28C64A-90 vs CAT28C64BLA90 feature comparison

PQ28C64A-90 LSI Corporation

Buy Now Datasheet

CAT28C64BLA90 onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC ON SEMICONDUCTOR
Package Description DIP, DIP28(UNSPEC) DIP, DIP28,.6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 10
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28(UNSPEC) DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 64 words 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Toggle Bit NO YES
Base Number Matches 1 1
Part Package Code DIP
Pin Count 28
Endurance 100000 Write/Erase Cycles
Length 36.695 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 6.35 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
Write Cycle Time-Max (tWC) 5 ms

Compare PQ28C64A-90 with alternatives

Compare CAT28C64BLA90 with alternatives