PQ025EZ01ZPH vs PQ025EN01ZPH feature comparison

PQ025EZ01ZPH Sharp Corp

Buy Now Datasheet

PQ025EN01ZPH Sharp Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description SC-63, 5 PIN ROHS COMPLIANT, SC-63, 5 PIN
Reach Compliance Code unknown unknown
Input Voltage-Max 10 V 10 V
Input Voltage-Min 3 V 3 V
JESD-30 Code R-PSSO-G5 R-PSSO-G4
JESD-609 Code e2 e2
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 2.562 V 2.562 V
Output Voltage1-Min 2.438 V 2.438 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.05 mm 2.85 mm
Surface Mount YES YES
Terminal Finish TIN COPPER TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.5% 2.5%
Width 5.5 mm 5.5 mm
Base Number Matches 1 1