PPPC082LFBN vs PPPC082LFBN-RC feature comparison

PPPC082LFBN Sullins Connector Solutions

Buy Now Datasheet

PPPC082LFBN-RC Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.197 inch
Body Depth 0.335 inch 0.334 inch
Body Length 0.82 inch 0.82 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.125 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Sullins

Compare PPPC082LFBN with alternatives

Compare PPPC082LFBN-RC with alternatives