PPM8C0.1510630 vs ARPM15463KMKM feature comparison

PPM8C0.1510630 EXXELIA Group

Buy Now Datasheet

ARPM15463KMKM Aerovox Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EXXELIA GROUP AEROVOX CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 280 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.80
JESD-609 Code e3
Packing Method TR
Terminal Finish Tin (Sn)

Compare PPM8C0.1510630 with alternatives

Compare ARPM15463KMKM with alternatives