PPL162R2QA363V vs PPL162R2QA363B feature comparison

PPL162R2QA363V Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

PPL162R2QA363B Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK BULK
Resistance 2.2 Ω 2.2 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 1

Compare PPL162R2QA363V with alternatives

Compare PPL162R2QA363B with alternatives