PPL162R2QA363F vs PPL162R2QA363Y feature comparison

PPL162R2QA363F Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

PPL162R2QA363Y Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description , RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown unknown
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR BULK
Resistance 2.2 Ω 2.2 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.80.70

Compare PPL162R2QA363F with alternatives

Compare PPL162R2QA363Y with alternatives