PPH175GRY
vs
794662-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
COMPATIBLE CONTACTS: YPP1CSV175; YPP25SV175
AMP-DUAC
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
2
Rohs Code
No
Contact Finish Mating
TIN LEAD
Contact Finish Termination
TIN LEAD
Contact Material
COPPER ALLOY
Insulator Material
POLYAMIDE
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare PPH175GRY with alternatives
Compare 794662-2 with alternatives