PPH175GRY
vs
0039307025
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
COMPATIBLE CONTACTS: YPP1CSV175; YPP25SV175
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
BRASS
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Information
39-01-3022
Compare PPH175GRY with alternatives
Compare 0039307025 with alternatives