PPC7448VS1250NC
vs
TSXPC750AMGSU8LE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
ATMEL CORP
Part Package Code
LGA
CGA
Package Description
LGA,
CGA,
Pin Count
360
360
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
Bit Size
32
32
Boundary Scan
NO
YES
Clock Frequency-Max
1250 MHz
83.3 MHz
External Data Bus Width
64
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
YES
JESD-30 Code
S-CBGA-N360
S-CBGA-C360
Length
25 mm
25 mm
Low Power Mode
YES
YES
Number of Terminals
360
360
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
LGA
CGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
4.2 mm
Speed
1250 MHz
200 MHz
Supply Voltage-Max
1.15 V
2.7 V
Supply Voltage-Min
1.05 V
2.5 V
Supply Voltage-Nom
1.1 V
2.6 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Form
NO LEAD
C BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
25 mm
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Rohs Code
No
Moisture Sensitivity Level
1
Compare PPC7448VS1250NC with alternatives
Compare TSXPC750AMGSU8LE with alternatives