PPC604CRC233C
vs
XPC604DIP233D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
PGA,
|
PGA,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION
|
ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
233 MHz
|
233 MHz
|
External Data Bus Width |
64
|
64
|
JESD-30 Code |
R-CPGA-P288
|
R-CPGA-P288
|
Length |
63.881 mm
|
63.881 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
288
|
288
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
233 MHz
|
233 MHz
|
Supply Voltage-Max |
2.73 V
|
2.73 V
|
Supply Voltage-Nom |
2.6 V
|
2.6 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
44.704 mm
|
44.704 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
PGA
|
Pin Count |
|
288
|
|
|
|
Compare PPC604CRC233C with alternatives
Compare XPC604DIP233D with alternatives