PPC440EP-3BC333CZ vs IBM25PPC405GPR3DB400 feature comparison

PPC440EP-3BC333CZ Applied Micro Circuits Corporation

Buy Now Datasheet

IBM25PPC405GPR3DB400 IBM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP IBM MICROELECTRONICS
Part Package Code BGA BGA
Package Description BGA, BGA456,26X26,50 BGA, BGA456,26X26,40
Pin Count 456 456
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 2.5 AND 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B456 S-PBGA-B456
Length 35 mm 27 mm
Low Power Mode YES YES
Number of Terminals 456 456
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA456,26X26,50 BGA456,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.21 mm
Speed 333 MHz 400 MHz
Supply Current-Max 2200 mA
Supply Voltage-Max 1.6 V 1.9 V
Supply Voltage-Min 1.4 V 1.7 V
Supply Voltage-Nom 1.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 35 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare PPC440EP-3BC333CZ with alternatives

Compare IBM25PPC405GPR3DB400 with alternatives