PPC405GPR3DB266 vs IBM25PPC405GPR3DB400Z feature comparison

PPC405GPR3DB266 Applied Micro Circuits Corporation

Buy Now Datasheet

IBM25PPC405GPR3DB400Z IBM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP IBM MICROELECTRONICS
Part Package Code BGA BGA
Package Description BGA, BGA, BGA456,26X26,40
Pin Count 456 456
Reach Compliance Code compliant unknown
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.66 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B456 S-PBGA-B456
JESD-609 Code e0
Length 27 mm 27 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 456 456
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.21 mm
Speed 266.66 MHz 400 MHz
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Package Equivalence Code BGA456,26X26,40

Compare PPC405GPR3DB266 with alternatives

Compare IBM25PPC405GPR3DB400Z with alternatives