PPC405GPR-3JB266 vs RTPXA320B2C624-640 feature comparison

PPC405GPR-3JB266 Applied Micro Circuits Corporation

Buy Now Datasheet

RTPXA320B2C624-640 Marvell Technology Group Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP MARVELL SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA456,26X26,50 VFBGA,
Pin Count 456 456
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32
Bit Size 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 13.002 MHz
External Data Bus Width 32
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B456 S-PBGA-B456
Length 35 mm 14 mm
Low Power Mode YES YES
Number of Terminals 456 456
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA VFBGA
Package Equivalence Code BGA456,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 1 mm
Speed 266.66 MHz 624 MHz
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 35 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare PPC405GPR-3JB266 with alternatives

Compare RTPXA320B2C624-640 with alternatives