PPC405GPR-3BB400Z vs PPC440GR-3JA400C feature comparison

PPC405GPR-3BB400Z Applied Micro Circuits Corporation

Buy Now Datasheet

PPC440GR-3JA400C Applied Micro Circuits Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP APPLIED MICRO CIRCUITS CORP
Part Package Code BGA BGA
Package Description BGA, BGA456,26X26,50 BGA,
Pin Count 456 456
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.66 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B456 S-PBGA-B456
JESD-609 Code e0
Length 35 mm 35 mm
Low Power Mode YES YES
Number of Terminals 456 456
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA456,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Speed 400 MHz 400 MHz
Supply Voltage-Max 1.9 V 1.6 V
Supply Voltage-Min 1.8 V 1.4 V
Supply Voltage-Nom 1.85 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PPC405GPR-3BB400Z with alternatives

Compare PPC440GR-3JA400C with alternatives