PPC405EXR-SSD400T vs STPCD0112BTC3 feature comparison

PPC405EXR-SSD400T MACOM

Buy Now Datasheet

STPCD0112BTC3 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC STMICROELECTRONICS
Package Description 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 35 X 35 MM, PLASTIC, BGA-388
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 666.66 MHz 120 MHz
External Data Bus Width 64
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B388 S-PBGA-B388
Length 27 mm 35 mm
Low Power Mode YES YES
Number of Terminals 388 388
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.38 mm
Speed 400 MHz 120 MHz
Supply Voltage-Max 1.3 V 3.6 V
Supply Voltage-Min 1.2 V 3 V
Supply Voltage-Nom 1.25 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 1
Part Package Code BGA
Pin Count 388
JESD-609 Code e0
Package Equivalence Code BGA388,26X26,50
Terminal Finish TIN LEAD

Compare PPC405EXR-SSD400T with alternatives

Compare STPCD0112BTC3 with alternatives