PPC405EXR-SSD333T
vs
PPC405EXR-SSC333T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
APPLIED MICRO CIRCUITS CORP
Part Package Code
BGA
BGA
Package Description
BGA,
BGA,
Pin Count
388
388
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
666.66 MHz
666.66 MHz
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B388
S-PBGA-B388
Length
27 mm
27 mm
Low Power Mode
YES
YES
Number of Terminals
388
388
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Speed
333 MHz
333 MHz
Supply Voltage-Max
1.3 V
1.3 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
1.25 V
1.25 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
27 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
1
Compare PPC405EXR-SSD333T with alternatives
Compare PPC405EXR-SSC333T with alternatives