PPC405EX-SPA333T vs PPC405EX-SSA333TZ feature comparison

PPC405EX-SPA333T Applied Micro Circuits Corporation

Buy Now Datasheet

PPC405EX-SSA333TZ Applied Micro Circuits Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP APPLIED MICRO CIRCUITS CORP
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 388 388
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 666.66 MHz 666.66 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B388 S-PBGA-B388
Length 27 mm 27 mm
Low Power Mode YES YES
Number of Terminals 388 388
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Speed 333 MHz 333 MHz
Supply Voltage-Max 1.3 V 1.3 V
Supply Voltage-Min 1.1 V 1.1 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PPC405EX-SPA333T with alternatives

Compare PPC405EX-SSA333TZ with alternatives