PPB1404150KJS vs R76MR4150503-K feature comparison

PPB1404150KJS Icel Srl

Buy Now Datasheet

R76MR4150503-K KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ICEL SRL KEMET ELECTRONICS CORP
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature STANDARD: IEC60384-16; IEC60384-17; IEC60068
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard CECC30000
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Packing Method BULK

Compare PPB1404150KJS with alternatives

Compare R76MR4150503-K with alternatives