PP72R1UF+/-5%400V vs BL276I0105JEN feature comparison

PP72R1UF+/-5%400V EXXELIA Group

Buy Now Datasheet

BL276I0105JEN Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Packing Method TR
Terminal Finish Matte Tin (Sn)

Compare PP72R1UF+/-5%400V with alternatives

Compare BL276I0105JEN with alternatives