PP3100SB vs SMP100-270 feature comparison

PP3100SB ProTek Devices

Buy Now Datasheet

SMP100-270 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROTEK DEVICES STMICROELECTRONICS
Part Package Code DO-214AA DO-214AA
Package Description , SMALL OUTLINE, R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8541.30.00.80
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 245
Telecom IC Type SILICON SURGE PROTECTOR
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 1 1
ECCN Code EAR99
Breakover Voltage-Max 370 V
Configuration SINGLE
DC Off-state Voltage-Max 230 V
Holding Current-Max 170 mA
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Repetitive Peak Reverse Voltage 230 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Trigger Device Type SILICON SURGE PROTECTOR

Compare PP3100SB with alternatives

Compare SMP100-270 with alternatives