PP1500SC-LF
vs
TLP200G-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PROTEK DEVICES
|
STMICROELECTRONICS
|
Part Package Code |
DO-214AA
|
|
Package Description |
,
|
IN-LINE, R-PSIP-T3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8541.30.00.80
|
Peak Reflow Temperature (Cel) |
270
|
|
Telecom IC Type |
SILICON SURGE PROTECTOR
|
|
Terminal Finish |
TIN
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Breakover Voltage-Max |
|
290 V
|
Configuration |
|
DELTA CONNECTED, 3 ELEMENTS
|
JESD-30 Code |
|
R-PSIP-T3
|
JESD-609 Code |
|
e3
|
Non-Repetitive Pk On-state Cur |
|
31 A
|
Number of Elements |
|
3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Trigger Device Type |
|
SILICON SURGE PROTECTOR
|
|
|
|
Compare PP1500SC-LF with alternatives
Compare TLP200G-1 with alternatives