PP1300SA
vs
P1300SC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PROTEK DEVICES
|
OHMITE MANUFACTURING CO
|
Part Package Code |
DO-214AA
|
DO-214
|
Package Description |
,
|
DO-214, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8541.30.00.80
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Telecom IC Type |
SURGE PROTECTION CIRCUIT
|
|
Terminal Finish |
TIN LEAD
|
TIN
|
Base Number Matches |
1
|
7
|
ECCN Code |
|
EAR99
|
Configuration |
|
SINGLE
|
DC Off-state Voltage-Max |
|
120 V
|
JEDEC-95 Code |
|
DO-214
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e3
|
Non-Repetitive Pk On-state Cur |
|
60 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Trigger Device Type |
|
THYRISTOR SURGE PROTECTOR
|
|
|
|
Compare PP1300SA with alternatives
Compare P1300SC with alternatives