PP1002B4UF+/-5%400V vs B323223B4405J050 feature comparison

PP1002B4UF+/-5%400V EXXELIA Group

Buy Now Datasheet

B323223B4405J050 TDK Epcos

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 4 µF 4 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 400 V 400 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.25.00.80
JESD-609 Code e3
Packing Method BULK
Terminal Finish MATTE TIN

Compare PP1002B4UF+/-5%400V with alternatives

Compare B323223B4405J050 with alternatives