PP0720SA
vs
TISP4200H4BJR-S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PROTEK DEVICES
BOURNS INC
Part Package Code
DO-214AA
DO-214AA
Package Description
,
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8541.30.00.80
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
245
260
Telecom IC Type
SURGE PROTECTION CIRCUIT
Terminal Finish
TIN LEAD
MATTE TIN
Base Number Matches
5
1
ECCN Code
EAR99
Samacsys Manufacturer
Bourns
Breakover Voltage-Max
200 V
Configuration
SINGLE
DC Off-state Voltage-Max
155 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Compare PP0720SA with alternatives
Compare TISP4200H4BJR-S with alternatives