PP05-60.15UF10%2000V vs R75UR3150CK4-K feature comparison

PP05-60.15UF10%2000V EXXELIA Group

Buy Now Datasheet

R75UR3150CK4-K KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Packing Method TR
Terminal Finish Tin (Sn)

Compare PP05-60.15UF10%2000V with alternatives

Compare R75UR3150CK4-K with alternatives