PP05-233NF10%400V
vs
MKP10PCM100.033/10/400VDCREEL18/360
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EXXELIA GROUP
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
compliant
Capacitance
0.033 µF
0.033 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.25.00.70
JESD-609 Code
e3
Packing Method
TR, 13 INCH
Rated (AC) Voltage (URac)
250 V
Terminal Finish
Tin (Sn)
Compare PP05-233NF10%400V with alternatives
Compare MKP10PCM100.033/10/400VDCREEL18/360 with alternatives