PNM1005E6041BSTS
vs
PTN1005E6041BBTI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
LASER TRIMMABLE, NON INDUCTIVE, PRECISION
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e1
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.8382 mm
|
0.8382 mm
|
Package Length |
2.667 mm
|
2.667 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.27 mm
|
1.27 mm
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
6040 Ω
|
6040 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1005
|
1005
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PNM1005E6041BSTS with alternatives
Compare PTN1005E6041BBTI with alternatives