PNM0603E1980BBT3
vs
RTAN0603AKE198R
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
STACKPOLE ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Additional Feature
LASER TRIMMABLE, NON INDUCTIVE, PRECISION
ANTI-SULFUR
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.508 mm
0.45 mm
Package Length
1.6256 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8128 mm
0.8 mm
Packing Method
TR
TR, PAPER
Rated Power Dissipation (P)
0.15 W
0.15 W
Rated Temperature
70 °C
85 °C
Resistance
198 Ω
198 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Reference Standard
AEC-Q200
Terminal Finish
MATTE TIN
Compare PNM0603E1980BBT3 with alternatives
Compare RTAN0603AKE198R with alternatives