PNM0402E2051BBWS vs P-0402E2051BBT1 feature comparison

PNM0402E2051BBWS Vishay Intertechnologies

Buy Now Datasheet

P-0402E2051BBT1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
Additional Feature LASER TRIMMABLE, NON INDUCTIVE, PRECISION ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 1.0668 mm 1.0668 mm
Package Style SMT SMT
Package Width 0.5588 mm 0.5588 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 2050 Ω 2050 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare PNM0402E2051BBWS with alternatives

Compare P-0402E2051BBT1 with alternatives