PN5128LEADFREE vs PN5135 feature comparison

PN5128LEADFREE Central Semiconductor Corp

Buy Now Datasheet

PN5135 KSL Microdevices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP KSL MICRODEVICES INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 40 MHz
Base Number Matches 1 8
Collector Current-Max (IC) 0.2 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W

Compare PN5128LEADFREE with alternatives