PN5128LEADFREE
vs
BFY56
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
SEMELAB LTD
Part Package Code
TO-92
BCY
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-MBCY-W3
Pin Count
3
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
12 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
35
30
JEDEC-95 Code
TO-92
TO-205AD
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
40 MHz
Base Number Matches
1
9
Collector Current-Max (IC)
1 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PN5128LEADFREE with alternatives
Compare BFY56 with alternatives