PN5128
vs
2N3666
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
SOLITRON DEVICES INC
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
1 A
Collector-Base Capacitance-Max
10 pF
Collector-Emitter Voltage-Max
12 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
35
100
JEDEC-95 Code
TO-92
TO-5
JESD-30 Code
O-PBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.625 W
5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
60 MHz
Base Number Matches
7
10
Pbfree Code
No
Rohs Code
No
HTS Code
8541.29.00.75
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
5 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
VCEsat-Max
1.2 V
Compare PN5128 with alternatives
Compare 2N3666 with alternatives