PN5120A0HN1/C1 vs PN5120A0HN1/C1,118 feature comparison

PN5120A0HN1/C1 NXP Semiconductors

Buy Now Datasheet

PN5120A0HN1/C1,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFN QFN
Package Description HVQCCN, LCC32,.2SQ,20 5 X 5 MM X 0.85 MM HEIGHT, PLASTIC, SOT-617, HVQFN-32
Pin Count 32 32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e3/e4 e4
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade OTHER OTHER
Terminal Finish TIN/NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 4 1
Manufacturer Package Code SOT617-1
Samacsys Manufacturer NXP
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare PN5120A0HN1/C1 with alternatives

Compare PN5120A0HN1/C1,118 with alternatives