PN5120A0HN/C2 vs PN5120A0HN/C1 feature comparison

PN5120A0HN/C2 NXP Semiconductors

Buy Now Datasheet

PN5120A0HN/C1 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFN QFN
Package Description HVQCCN, HVQCCN, LCC40,.24SQ,20
Pin Count 40 40
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N40 S-PQCC-N40
Length 6 mm 6 mm
Number of Functions 1 1
Number of Terminals 40 40
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Equivalence Code LCC40,.24SQ,20
Peak Reflow Temperature (Cel) 260
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare PN5120A0HN/C2 with alternatives

Compare PN5120A0HN/C1 with alternatives